PTC Thermistors

Results: 3
Manufacturer
EPCOS - TDK ElectronicsMurata Electronics
Series
B59641Posistor®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Resistance @ 25°C
470 Ohms10 kOhms
Resistance Tolerance
±5°C±50%
Operating Temperature
-40°C ~ 125°C-20°C ~ 140°C-20°C ~ 95°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
0402 (1005 Metric)0603
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
Ceramic Capacitor
PRF15BB103RB6RC
SENSOR PTC 10KOHM 50% 0402
Murata Electronics
10,000
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.54119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±50%
-20°C ~ 140°C
Surface Mount
-
-
0402 (1005 Metric)
0402 (1005 Metric)
0603 (1608 Metric)
B59641A0085A062
SENSOR PTC 470OHM 50% 0603
EPCOS - TDK Electronics
6,916
In Stock
1 : ¥4.43000
Cut Tape (CT)
4,000 : ¥1.56064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 Ohms
±50%
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q200
0603 (1608 Metric)
0603
Ceramic Capacitor
PRF15BE103RB6RC
SENSOR PTC 10KOHM 5DEGC 0402
Murata Electronics
26,074
In Stock
1 : ¥4.43000
Cut Tape (CT)
10,000 : ¥1.06665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10 kOhms
±5°C
-20°C ~ 95°C
Surface Mount
-
-
0402 (1005 Metric)
0402 (1005 Metric)
Showing
of 3

PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.