PRF15BB103RB6RC | |
---|---|
DigiKey Part Number | 490-17921-2-ND - Tape & Reel (TR) 490-17921-1-ND - Cut Tape (CT) 490-17921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15BB103RB6RC |
Description | SENSOR PTC 10KOHM 50% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BB103RB6RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.60900 | ¥16.09 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.76104 | ¥380.52 |
1,000 | ¥0.64266 | ¥642.66 |
2,500 | ¥0.60884 | ¥1,522.10 |
5,000 | ¥0.57501 | ¥2,875.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54119 | ¥5,411.90 |
20,000 | ¥0.52428 | ¥10,485.60 |
30,000 | ¥0.50737 | ¥15,221.10 |
50,000 | ¥0.47354 | ¥23,677.00 |
100,000 | ¥0.43972 | ¥43,972.00 |