NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥25.04000 Bag | Bag | Active | 10k | ±1% | ±1% | 3600K | - | - | - | - | -40°C ~ 135°C | - | 3.66" (93.00mm) | Through Hole | Bead | |||
3,688 In Stock | 1 : ¥16.67000 Bag | Bag | Active | 10k | ±1% | ±1% | 3964K | - | - | - | - | -40°C ~ 135°C | - | 3.66" (93.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥23.81000 Bulk | Bulk | Active | 10k | ±10% | ±2% | 3950K | - | - | - | - | -50°C ~ 150°C | 125 mW | 5.91" (150.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥20.94000 Bag | Bag | Active | 10k | ±0.44% | ±1% | 3892K | - | - | - | - | -40°C ~ 135°C | - | 3.66" (93.00mm) | Through Hole | Bead |