NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,413 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | - | 3988K | -55°C ~ 155°C | 60 mW | 1.48" (37.50mm) | Free Hanging | Automotive | AEC-Q200 | Bead | |||
52,229 In Stock | 1 : ¥37.35000 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | - | 3988K | -55°C ~ 155°C | 60 mW | 13.54" (344.00mm) | Free Hanging | Automotive | AEC-Q200 | Bead | |||
2,797 In Stock | 1 : ¥71.92000 Bulk | Bulk | Active | 10k | ±0.1°C | ±0.5% | - | - | - | 3976K | - | -40°C ~ 125°C | - | - | Free Hanging | - | - | Bead | |||
633 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | 10k | ±0.5% | - | - | - | - | - | - | -40°C ~ 100°C | - | - | Free Hanging | - | - | Bead | |||
1,822 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | 10k | ±3% | ±2% | - | 3380K | - | - | - | -55°C ~ 125°C | - | 3.28' (1.00m) | Free Hanging | - | - | Bead |