B57254V5104F360 | |
---|---|
DigiKey Part Number | 495-76083-2-ND - Tape & Reel (TR) 495-76083-1-ND - Cut Tape (CT) 495-76083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57254V5104F360 |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57254V5104F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.89640 | ¥22.41 |
50 | ¥0.84240 | ¥42.12 |
100 | ¥0.71750 | ¥71.75 |
500 | ¥0.59374 | ¥296.87 |
1,000 | ¥0.49702 | ¥497.02 |
5,000 | ¥0.44179 | ¥2,208.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35677 | ¥3,567.70 |
20,000 | ¥0.35062 | ¥7,012.40 |
30,000 | ¥0.34447 | ¥10,334.10 |