Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | 3880K | |
B25/50 | 3950K | |
B25/75 | 3968K | |
B25/85 | 3974K | |
B25/100 | 3986K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.0mm Dia x 3.3mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.11900 | ¥131.19 |
25 | ¥11.65800 | ¥291.45 |
50 | ¥11.07500 | ¥553.75 |
100 | ¥10.78360 | ¥1,078.36 |
500 | ¥10.26226 | ¥5,131.13 |