NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,800 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.26123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±5% | ±1% | - | - | - | 3590K | - | -40°C ~ 150°C | 210 mW | - | Surface Mount | Automotive | AEC-Q200 | 0805 (2012 Metric) | |||
3,440 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±5% | ±1% | - | 4250K | - | - | - | -55°C ~ 125°C | 200 mW | - | Surface Mount | - | - | 0805 (2012 Metric) | ||
148 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.62101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100k | ±5% | ±3% | - | 4250K | - | 4311K | 4334K | -40°C ~ 125°C | 200 mW | - | - | - | - | 0805 (2012 Metric) |