ABNTC-0805-104J-4250F-T | |
---|---|
DigiKey Part Number | 535-ABNTC-0805-104J-4250F-TTR-ND - Tape & Reel (TR) 535-ABNTC-0805-104J-4250F-TCT-ND - Cut Tape (CT) 535-ABNTC-0805-104J-4250F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABNTC-0805-104J-4250F-T |
Description | THERM NTC 100KOHM 4250K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0805-104J-4250F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.36620 | ¥68.31 |
100 | ¥1.16420 | ¥116.42 |
500 | ¥0.96268 | ¥481.34 |
1,000 | ¥0.80596 | ¥805.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76119 | ¥3,044.76 |
8,000 | ¥0.67164 | ¥5,373.12 |
12,000 | ¥0.64926 | ¥7,791.12 |
20,000 | ¥0.63806 | ¥12,761.20 |
28,000 | ¥0.62687 | ¥17,552.36 |