NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,290 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.25749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±1% | ±1% | - | 3380K | - | 3435K | - | -40°C ~ 125°C | 100 mW | - | Surface Mount | - | - | 0402 (1005 Metric) | |||
405,222 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.31389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±1% | ±1% | - | 3380K | - | 3435K | - | -40°C ~ 125°C | 66 mW | - | Surface Mount | - | - | 0402 (1005 Metric) | |||
22,491 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥1.10352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±0.5% | ±0.7% | - | 3380K | 3422K | 3435K | 3453K | -40°C ~ 150°C | 100 mW | - | Surface Mount | Automotive | AEC-Q200 | 0402 (1005 Metric) | |||
9,600 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥1.31417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±1% | ±3% | - | - | - | 3490K | - | -40°C ~ 150°C | 70 mW | - | Surface Mount | Automotive | AEC-Q200 | 0402 (1005 Metric) |