NCT375DR2G | |
---|---|
DigiKey Part Number | 488-NCT375DR2GTR-ND - Tape & Reel (TR) 488-NCT375DR2GCT-ND - Cut Tape (CT) 488-NCT375DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT375DR2G |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCT375DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.34000 | ¥73.40 |
100 | ¥5.70830 | ¥570.83 |
500 | ¥4.83820 | ¥2,419.10 |
1,000 | ¥3.94120 | ¥3,941.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71018 | ¥9,275.45 |
5,000 | ¥3.53352 | ¥17,667.60 |
12,500 | ¥3.37043 | ¥42,130.38 |