Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,835 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | -55°C ~ 125°C | 2-Wire Serial, I2C/SMBUS | 2.7V ~ 5.5V | 12 b | Shutdown Mode | ±2°C | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 | ||
871 In Stock | 1 : ¥53.69000 Cut Tape (CT) 250 : ¥22.16648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 150°C | - | Ratiometric, Voltage | 1.8V ~ 5.5V | - | Shutdown Mode | ±2.5°C (±3.5°C) | -55°C ~ 130°C (-55°C ~ 150°C) | -55°C ~ 125°C (TA) | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |