Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,343 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,500 : ¥4.28605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±2°C (±3°C) | -20°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
578 In Stock 11,000 Factory | 1 : ¥55.77000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | ±1°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |