Analog and Digital Output

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Output Type
Analog VoltageI2C/SMBus
Voltage - Supply
2.3V ~ 5.5V2.7V ~ 5.5V
Resolution
10mV/°C11 b
Features
-One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700AT-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
286,119
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥2.46524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-2°C, +4°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
STTS75M2F
SENSOR DIGITAL -55C-125C 8SO
STMicroelectronics
3,006
In Stock
1 : ¥10.63000
Cut Tape (CT)
2,500 : ¥4.51238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
±2°C (±3°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.