STTS75M2F

DigiKey Part Number
497-6178-2-ND - Tape & Reel (TR)
497-6178-1-ND - Cut Tape (CT)
497-6178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTS75M2F
Description
SENSOR DIGITAL -55C-125C 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STTS75M2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.63000¥10.63
10¥9.51200¥95.12
25¥9.02440¥225.61
100¥7.41360¥741.36
250¥6.92988¥1,732.47
500¥6.12400¥3,062.00
1,000¥4.83468¥4,834.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.51238¥11,280.95
5,000¥4.28675¥21,433.75
12,500¥4.12560¥51,570.00
Manufacturers Standard Package