Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,753 In Stock | 1 : ¥47.95000 Cut Tape (CT) 1,000 : ¥24.07723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 120°C | -55°C ~ 150°C | SMBus | 3V ~ 5.5V | 8 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±3°C | -40°C ~ 100°C | -40°C ~ 120°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥5.52704 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | I2C/SMBus | 3V ~ 5.5V | 10 b | Output Switch, Programmable Limit | ±2°C (±3°C) | 60°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥5.52704 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | I2C/SMBus | 3V ~ 5.5V | 10 b | Output Switch, Programmable Limit | ±2°C (±3°C) | 60°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |