AT30TSE754A-MA8M-T

DigiKey Part Number
AT30TSE754A-MA8M-TTR-ND - Tape & Reel (TR)
AT30TSE754A-MA8M-TCT-ND - Cut Tape (CT)
AT30TSE754A-MA8M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT30TSE754A-MA8M-T
Description
SENSOR DIGITAL -55C-125C 8UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT30TSE754A-MA8M-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.56000¥15.56
25¥13.00680¥325.17
100¥12.53930¥1,253.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.53929¥62,696.45
Manufacturers Standard Package