Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
771 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 6.45mV/°C | Shutdown Mode, Standby Mode | ±0.5°C (±0.75°C) | -20°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-uMAX-EP|8-uSOP-EP | ||
11,284 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.53639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | I2C/SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-WFDFN | 8-WSON (2x2) |