LM70CIMM-3

DigiKey Part Number
LM70CIMM-3TR-ND - Tape & Reel (TR)
LM70CIMM-3CT-ND - Cut Tape (CT)
LM70CIMM-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM70CIMM-3
Description
SENSOR DIGITAL -55C-150C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM70CIMM-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.75000¥33.75
10¥25.29000¥252.90
25¥22.47640¥561.91
50¥21.35400¥1,067.70
100¥20.79220¥2,079.22
500¥17.42024¥8,710.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.29635¥16,296.35
Manufacturers Standard Package