TMP117AIYBGR | |
---|---|
DigiKey Part Number | 296-TMP117AIYBGRTR-ND - Tape & Reel (TR) 296-TMP117AIYBGRCT-ND - Cut Tape (CT) 296-TMP117AIYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117AIYBGR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117AIYBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | -20°C ~ 50°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.49x0.95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥42.02800 | ¥420.28 |
25 | ¥37.36280 | ¥934.07 |
50 | ¥35.49440 | ¥1,774.72 |
100 | ¥34.55930 | ¥3,455.93 |
500 | ¥28.95538 | ¥14,477.69 |
1,000 | ¥27.08731 | ¥27,087.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.15327 | ¥78,459.81 |