Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,474 In Stock | 1 : ¥26.01000 Cut Tape (CT) 3,000 : ¥11.60342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | SPI | 2.7V ~ 5.5V | 9 b | One-Shot, Shutdown Mode | ±2°C (±2.5°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
18,679 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.58293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Ratiometric, Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2°C | -10°C ~ 125°C | -50°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |