TMP125AIDBVR | |
---|---|
DigiKey Part Number | 296-28002-2-ND - Tape & Reel (TR) 296-28002-1-ND - Cut Tape (CT) 296-28002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP125AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP125AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±2.5°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥20.47500 | ¥204.75 |
25 | ¥16.61680 | ¥415.42 |
50 | ¥15.45580 | ¥772.79 |
100 | ¥14.68320 | ¥1,468.32 |
500 | ¥12.36496 | ¥6,182.48 |
1,000 | ¥11.59208 | ¥11,592.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.20567 | ¥33,617.01 |
6,000 | ¥10.81928 | ¥64,915.68 |