Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,747 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.30773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 8 b | One-Shot, Shutdown Mode | ±2°C (±3°C) | -10°C ~ 100°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | 4-UFBGA, DSBGA | 4-DSBGA (1x1) | ||
7,277 In Stock | 1 : ¥24.40000 Cut Tape (CT) 3,000 : ¥10.86889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±0.75°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |