Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,059 In Stock | 1 : ¥14.53000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
12,624 In Stock | 1 : ¥30.09000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -20°C ~ 80°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
3,166 In Stock | 1 : ¥157.52000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
1,746 In Stock | 1 : ¥157.52000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
92,536 In Stock | 1 : ¥14.71000 Tray | - | Tray | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
918 In Stock | 1 : ¥33.75000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
5,596 In Stock | 1 : ¥43.67000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -40°C ~ 120°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
4,495 In Stock | 1 : ¥65.46000 Box | - | Box | Obsolete | Analog, Remote | - | 0°C ~ 100°C | Analog Voltage | - | - | - | - | - | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
1,409 In Stock | 1 : ¥252.05000 Bulk | - | Bulk | Obsolete | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I2C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
8 In Stock | 1 : ¥756.57000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C | Analog Current | 7.5V ~ 36V | - | - | ±0.5°C (±4°C) | - | -40°C ~ 85°C | - | Module | - | ||
0 In Stock | 5,000 : ¥32.58149 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 |