Analog and Digital Output

Results: 3
Manufacturer
Analog Devices Inc.NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Resolution
10 b11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep ModeOne-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby ModeOutput Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)±1.87°C (±3°C)±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)-25°C ~ 85°C (-55°C ~ 125°C)40°C (-40°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
SC-74, SOT-457SOT-23-6
Supplier Device Package
6-TSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AD7414ARTZ-1REEL7
SENSOR DIGITAL -40C-125C SOT23-6
Analog Devices Inc.
8,223
In Stock
1 : ¥28.65000
Cut Tape (CT)
3,000 : ¥14.38814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
10 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
±1.87°C (±3°C)
40°C (-40°C ~ 85°C)
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
6-TSOP
PCT2075GVX
SENSOR DIGITAL -55C-125C 6TSOP
NXP USA Inc.
17,249
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥3.01646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit, Shutdown Mode
±1°C (±2°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6
TMP100MDBVREP
SENSOR DIGITAL -55C-125C SOT23-6
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥56.70000
Cut Tape (CT)
3,000 : ¥26.44440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
±2°C (±3°C)
-25°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.