Analog and Digital Output

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigital, Local/Remote
Sensing Temperature - Remote
-64°C ~ 191°C-
Output Type
Analog VoltageI2C/SMBus
Voltage - Supply
1.7V ~ 3.6V2.3V ~ 5.5V
Resolution
10mV/°C0.0625°C
Features
-One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.75°C±2°C (-4°C, +6°C)
Test Condition
-40°C ~ 100°C (-40°C ~ 125°C)0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C
Package / Case
16-VFQFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
16-VQFN (3x3)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700T-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
309,881
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.80616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
16-VQFN
TMP468AIRGTR
SENSOR DIGITAL -40C-125C 16VQFN
Texas Instruments
6,041
In Stock
1 : ¥25.86000
Cut Tape (CT)
3,000 : ¥11.55434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 191°C
I2C/SMBus
1.7V ~ 3.6V
0.0625°C
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±0.75°C
-40°C ~ 100°C (-40°C ~ 125°C)
-55°C ~ 150°C
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.