LM20CIM7X/NOPB

DigiKey Part Number
LM20CIM7X/NOPBTR-ND - Tape & Reel (TR)
LM20CIM7X/NOPBCT-ND - Cut Tape (CT)
LM20CIM7X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20CIM7X/NOPB
Description
SENSOR ANALOG -55C-130C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM20CIM7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±4°C (±5°C)
Test Condition
25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.39000¥11.39
10¥8.53500¥85.35
25¥6.83160¥170.79
100¥6.26200¥626.20
500¥5.26548¥2,632.74
1,000¥4.69633¥4,696.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.39788¥13,193.64
6,000¥4.12302¥24,738.12
9,000¥3.91687¥35,251.83
15,000¥3.77944¥56,691.60
Manufacturers Standard Package