T598D157M010ATE025 | |
---|---|
DigiKey Part Number | 399-T598D157M010ATE025TR-ND - Tape & Reel (TR) 399-T598D157M010ATE025CT-ND - Cut Tape (CT) 399-T598D157M010ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D157M010ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.05000 | ¥110.50 |
50 | ¥10.14900 | ¥507.45 |
100 | ¥8.41500 | ¥841.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.76620 | ¥3,383.10 |
1,000 | ¥5.92042 | ¥5,920.42 |
2,500 | ¥5.70897 | ¥14,272.42 |
5,000 | ¥5.49753 | ¥27,487.65 |
12,500 | ¥5.28609 | ¥66,076.12 |