TMP04FSZ

DigiKey Part Number
TMP04FSZ-ND
Manufacturer
Manufacturer Product Number
TMP04FSZ
Description
SENSOR DIGITAL -40C-100C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP04FSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
4.5V ~ 7V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ -25°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.12000¥99.12
10¥89.53500¥895.35
98¥74.12449¥7,264.20
294¥70.79344¥20,813.27
588¥64.54694¥37,953.60
1,078¥56.21836¥60,603.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.