MAX6662MSA+

DigiKey Part Number
MAX6662MSA+-ND
Manufacturer
Manufacturer Product Number
MAX6662MSA+
Description
SENSOR DIGITAL REMOTE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Remote 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6662MSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-55°C ~ 150°C
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±4°C)
Test Condition
30°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.19000¥39.19
10¥29.36300¥293.63
25¥26.10200¥652.55
50¥24.79640¥1,239.82
100¥24.14430¥2,414.43
500¥20.22916¥10,114.58
1,000¥18.92405¥18,924.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.