LM73C1QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-LM73C1QDDCRQ1TR-ND - Tape & Reel (TR) 296-LM73C1QDDCRQ1CT-ND - Cut Tape (CT) 296-LM73C1QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73C1QDDCRQ1 |
Description | SENSOR DIGITAL -10C-60C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -10°C ~ 60°C 14 b SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM73C1QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.7°C (±2.2°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥24.22000 | ¥242.20 |
25 | ¥22.89200 | ¥572.30 |
100 | ¥19.84100 | ¥1,984.10 |
250 | ¥18.82304 | ¥4,705.76 |
500 | ¥16.89004 | ¥8,445.02 |
1,000 | ¥14.24455 | ¥14,244.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.27806 | ¥24,834.18 |