Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥349.85000 Bulk | Bulk | Active | Electrical | Rubber, Self Fusing | Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 1.00" (25.40mm) | 30' (9.1m) 10 yds | Black | Electrically Insulating | 194°F (90°C) | |||
55 In Stock | 1 : ¥87.53000 Bulk | Bulk | Active | Electrical | Rubber | PVC (Poly Vinyl Chloride) | 0.0085" (8.5 mils, 0.216mm) | - | - | 0.75" (19.05mm) 3/4" | 44' (13.4m) 14.7 yds | Black | General Purpose | 220°F (105°C) Max |