130C-1X30FT | |
---|---|
DigiKey Part Number | 3M156529-ND |
Manufacturer | |
Manufacturer Product Number | 130C-1X30FT |
Description | TAPE ELECTRICAL BLACK 1"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.85000 | ¥349.85 |
24 | ¥330.37583 | ¥7,929.02 |
48 | ¥310.94417 | ¥14,925.32 |
72 | ¥291.51014 | ¥20,988.73 |
120 | ¥272.07542 | ¥32,649.05 |
264 | ¥258.47193 | ¥68,236.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/418/MFG_130C_tmb.jpg)