UD2100001-01 | |
---|---|
DigiKey Part Number | 1829-1023-ND |
Manufacturer | |
Manufacturer Product Number | UD2100001-01 |
Description | ETHERNET TO SERIAL 120VAC US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | - | |
Number of Ports | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,291.76000 | ¥2,291.76 |