Tape

Results: 3
Series
Scotch® 13Scotch® 23Scotch® 70
Tape Type
ElectricalElectrical, Semi-ConductiveVoltage Splicing
Backing, Carrier
Ethylene Propylene RubberPolyester Film
Thickness
0.0120" (12.0 mils, 0.305mm)0.0300" (30.0 mils, 0.762mm)
Width
0.75" (19.05mm) 3/4"1.00" (25.40mm)2.00" (50.80mm)
Length
15' (4.6m) 5 yds30' (9.1m) 10 yds
Color
BlackGray
Usage
Insulating, High TemperatureInsulating, Sealing, SplicingSplicing
Temperature Range
194°F (90°C)194°F (90°C) Max356°F (180°C)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
13-3/4X15FT
13-3/4X15FT
TAPE ELE/SEMICONDUCT BK 3/4"X5YD
3M
109
In Stock
1 : ¥258.94000
Bulk
Bulk
Active
Electrical, Semi-Conductive
Rubber, Self Fusing
Ethylene Propylene Rubber
0.0300" (30.0 mils, 0.762mm)
-
-
0.75" (19.05mm) 3/4"
15' (4.6m) 5 yds
Black
Splicing
194°F (90°C) Max
70 (1"X30')
70 (1"X30')
TAPE ELECTRICAL GRAY 1"X10YDS
3M
103
In Stock
1 : ¥733.31000
Bulk
Bulk
Active
Electrical
Rubber, Self Fusing
Polyester Film
0.0120" (12.0 mils, 0.305mm)
-
-
1.00" (25.40mm)
30' (9.1m) 10 yds
Gray
Insulating, High Temperature
356°F (180°C)
23-2X30FT
23-2X30FT
TAPE VOLTAGE SPLICING BK 2"X10YD
3M
20
In Stock
1 : ¥734.45000
Bulk
Bulk
Active
Voltage Splicing
Rubber, Self Fusing
Ethylene Propylene Rubber
0.0300" (30.0 mils, 0.762mm)
-
-
2.00" (50.80mm)
30' (9.1m) 10 yds
Black
Insulating, Sealing, Splicing
194°F (90°C)
Showing
of 3

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.