Tape

Results: 5
Manufacturer
3M3M (TC)
Series
1509152215249495MP9889
Product Status
ActiveDiscontinued at Digi-Key
Tape Type
Adhesive TransferDouble Coated, Double SidedMedical
Adhesive
AcrylicAcrylic, 200MPHigh Tack AcrylicPressure Sensitive Adhesive (PSA)
Backing, Carrier
-Polyester FilmPolyethylenePolyethylene Film
Thickness
0.0049" (4.9 mils, 0.124mm)0.0057" (5.7 mils, 0.145mm)0.0063" (6.3 mils, 0.160mm)-
Thickness - Adhesive
0.0019" (1.9 mils, 0.048mm)0.0025" (2.5 mils, 0.064mm)0.0029" (2.9 mils, 0.074mm)0.0033" (3.3 mils, 0.084mm)-
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)0.0030" (3.0 mils, 0.076mm)-
Width
1.00" (25.40mm)6.00" (152.40mm)12.00" (304.80mm)
Length
6.00" (152.40mm)12.00" (304.80mm)216' (66.0m) 72 yds
Color
ClearTransparentWhite
Usage
Holding, Joining, MountingMedical/Surgical
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
12X12-6-9495MP
9495MPSQ-12(6)
TAPE DBL SIDED CLR 12"X12"
3M (TC)
201
In Stock
1 : ¥69.55000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 200MP
Polyester Film
0.0057" (5.7 mils, 0.145mm)
0.0029" (2.9 mils, 0.074mm)
0.0028" (2.8 mils, 0.071mm)
12.00" (304.80mm)
12.00" (304.80mm)
Clear
Holding, Joining, Mounting
-
3M-1522-6-X-6-6PK
1522SQ-6(6)
TAPE DBL SIDED TRANSPARENT 6"X6"
3M (TC)
47
In Stock
1 : ¥153.78000
Bulk
Bulk
Active
Double Coated, Double Sided
Pressure Sensitive Adhesive (PSA)
Polyethylene Film
0.0063" (6.3 mils, 0.160mm)
0.0033" (3.3 mils, 0.084mm)
0.0030" (3.0 mils, 0.076mm)
6.00" (152.40mm)
6.00" (152.40mm)
Transparent
Medical/Surgical
-
3M 1524 12" X 12"-6/PK
1524SQ-12(6)
TAPE ADHSV TRNSFR WHT 12"X12"
3M (TC)
30
In Stock
1 : ¥287.00000
Bulk
Bulk
Active
Adhesive Transfer
Pressure Sensitive Adhesive (PSA)
-
-
0.0025" (2.5 mils, 0.064mm)
-
12.00" (304.80mm)
12.00" (304.80mm)
White
Medical/Surgical
-
9889-MEDICAL-TAPE
9889SQ-12(6)
TAPE DBL SIDED CLR 12"X12"
3M (TC)
0
In Stock
Check Lead Time
1 : ¥254.07000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic
Polyethylene Film
0.0049" (4.9 mils, 0.124mm)
0.0019" (1.9 mils, 0.048mm)
0.0030" (3.0 mils, 0.076mm)
12.00" (304.80mm)
12.00" (304.80mm)
Clear
Medical/Surgical
-
TAPE MEDICAL TRANSPARENT 1"X72YD
1509 1"X72YD
TAPE MEDICAL TRANSPARENT 1"X72YD
3M
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Medical
High Tack Acrylic
Polyethylene
-
-
0.0030" (3.0 mils, 0.076mm)
1.00" (25.40mm)
216' (66.0m) 72 yds
Transparent
Medical/Surgical
-
Showing
of 5

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.