9889SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-9889SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 9889SQ-12(6) |
Description | TAPE DBL SIDED CLR 12"X12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0049" (4.9 mils, 0.124mm) | |
Thickness - Adhesive | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.07000 | ¥254.07 |
12 | ¥240.73833 | ¥2,888.86 |
30 | ¥227.36767 | ¥6,821.03 |
54 | ¥213.99315 | ¥11,555.63 |
102 | ¥200.61775 | ¥20,463.01 |
252 | ¥187.24333 | ¥47,185.32 |