1522SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-1522SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1522SQ-12(6) |
Description | TAPE DBL SIDED WHITE 12"X12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.49000 | ¥270.49 |
12 | ¥256.20917 | ¥3,074.51 |
30 | ¥241.97900 | ¥7,259.37 |
54 | ¥227.74333 | ¥12,298.14 |
102 | ¥213.50990 | ¥21,778.01 |
252 | ¥199.27595 | ¥50,217.54 |