Tape

Results: 4
Width
0.35" (9.00mm)0.47" (12.00mm)0.71" (18.00mm)0.94" (24.00mm) 15/16"
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
8934
8934-18MMX55M
TAPE FILAMENT CLEAR 0.71"X60YDS
3M
4,938
In Stock
1 : ¥65.99000
Bulk
Bulk
Active
Filament
Pressure Sensitive Adhesive (PSA)
Scotchpro™ Film
0.0040" (4.0 mils, 0.102mm)
-
-
0.71" (18.00mm)
180' (55.0m) 60 yds
Clear
General Purpose
-
8934
8934-24MMX55M
TAPE FILAMENT CLEAR 15/16"X60YDS
3M
16
In Stock
1 : ¥87.88000
Bulk
Bulk
Active
Filament
Pressure Sensitive Adhesive (PSA)
Scotchpro™ Film
0.0040" (4.0 mils, 0.102mm)
-
-
0.94" (24.00mm) 15/16"
180' (55.0m) 60 yds
Clear
General Purpose
-
8934
8934-9MMX55M
TAPE FILAMENT CLEAR 0.35"X60YDS
3M
0
In Stock
Check Lead Time
96 : ¥28.55375
Bulk
Bulk
Active
Filament
Pressure Sensitive Adhesive (PSA)
Scotchpro™ Film
0.0040" (4.0 mils, 0.102mm)
-
-
0.35" (9.00mm)
180' (55.0m) 60 yds
Clear
General Purpose
-
8934
8934-12MMX55M
TAPE FILAMENT CLEAR 0.47"X60YDS
3M
0
In Stock
Check Lead Time
72 : ¥38.20306
Bulk
Bulk
Active
Filament
Pressure Sensitive Adhesive (PSA)
Scotchpro™ Film
0.0040" (4.0 mils, 0.102mm)
-
-
0.47" (12.00mm)
180' (55.0m) 60 yds
Clear
General Purpose
-
Showing
of 4

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.