8934-18MMX55M | |
---|---|
DigiKey Part Number | 3M160792-ND |
Manufacturer | |
Manufacturer Product Number | 8934-18MMX55M |
Description | TAPE FILAMENT CLEAR 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.99000 | ¥65.99 |
10 | ¥63.09300 | ¥630.93 |
48 | ¥57.35708 | ¥2,753.14 |
96 | ¥54.48896 | ¥5,230.94 |
144 | ¥51.62132 | ¥7,433.47 |
288 | ¥48.75340 | ¥14,040.98 |
528 | ¥45.88559 | ¥24,227.59 |
1,008 | ¥43.01773 | ¥43,361.87 |