TCJD107M020S0055 | |
---|---|
DigiKey Part Number | 478-TCJD107M020S0055TR-ND - Tape & Reel (TR) 478-TCJD107M020S0055CT-ND - Cut Tape (CT) 478-TCJD107M020S0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M020S0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.14200 | ¥121.42 |
50 | ¥10.52000 | ¥526.00 |
100 | ¥9.10470 | ¥910.47 |
500 | ¥6.87900 | ¥3,439.50 |
1,000 | ¥6.06967 | ¥6,069.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.77721 | ¥14,443.02 |
5,000 | ¥5.57088 | ¥27,854.40 |
12,500 | ¥5.26138 | ¥65,767.25 |