TCNZ476M035R0100E | |
---|---|
DigiKey Part Number | 478-TCNZ476M035R0100ETR-ND - Tape & Reel (TR) 478-TCNZ476M035R0100ECT-ND - Cut Tape (CT) 478-TCNZ476M035R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNZ476M035R0100E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.97800 | ¥119.78 |
50 | ¥11.00440 | ¥550.22 |
100 | ¥9.12360 | ¥912.36 |
500 | ¥7.33578 | ¥3,667.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.41884 | ¥6,418.84 |
2,000 | ¥6.18962 | ¥12,379.24 |
5,000 | ¥5.96037 | ¥29,801.85 |
10,000 | ¥5.84574 | ¥58,457.40 |