TCQD107M010R0040E | |
---|---|
DigiKey Part Number | 478-12555-2-ND - Tape & Reel (TR) 478-12555-1-ND - Cut Tape (CT) 478-12555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD107M010R0040E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.51000 | ¥115.10 |
50 | ¥10.49860 | ¥524.93 |
100 | ¥8.60060 | ¥860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.86422 | ¥3,432.11 |
1,000 | ¥6.05670 | ¥6,056.70 |
2,500 | ¥5.65291 | ¥14,132.28 |
5,000 | ¥5.45101 | ¥27,255.05 |
12,500 | ¥5.14818 | ¥64,352.25 |