T55D477M6R3C0025 | |
---|---|
DigiKey Part Number | 3581-T55D477M6R3C0025TR-ND - Tape & Reel (TR) 3581-T55D477M6R3C0025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55D477M6R3C0025 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.69900 | ¥116.99 |
50 | ¥10.67120 | ¥533.56 |
100 | ¥8.74260 | ¥874.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.97768 | ¥3,488.84 |
1,000 | ¥6.15670 | ¥6,156.70 |
2,500 | ¥5.74627 | ¥14,365.67 |
5,000 | ¥5.54106 | ¥27,705.30 |
12,500 | ¥5.23322 | ¥65,415.25 |