T520A226M010ATE080

DigiKey Part Number
399-9774-2-ND - Tape & Reel (TR)
399-9774-1-ND - Cut Tape (CT)
399-9774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A226M010ATE080
Description
CAP TANT POLY 22UF 10V 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A226M010ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥4.93400¥49.34
50¥4.15740¥207.87
100¥3.38570¥338.57
500¥2.82170¥1,410.85
1,000¥2.37616¥2,376.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.22761¥4,455.22
4,000¥2.07911¥8,316.44
10,000¥2.00486¥20,048.60
14,000¥1.97516¥27,652.24
Manufacturers Standard Package