TCJA475M025R0500E | |
---|---|
DigiKey Part Number | 478-TCJA475M025R0500ETR-ND - Tape & Reel (TR) 478-TCJA475M025R0500ECT-ND - Cut Tape (CT) 478-TCJA475M025R0500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA475M025R0500E |
Description | TCJ SERIES - A-CASE / 025V / 050 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.81900 | ¥48.19 |
50 | ¥4.21660 | ¥210.83 |
100 | ¥3.43580 | ¥343.58 |
500 | ¥2.81136 | ¥1,405.68 |
1,000 | ¥2.42083 | ¥2,420.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26468 | ¥4,529.36 |
4,000 | ¥2.14754 | ¥8,590.16 |
10,000 | ¥2.06944 | ¥20,694.40 |
14,000 | ¥2.03508 | ¥28,491.12 |