T55D107M025C0060

DigiKey Part Number
718-2173-2-ND - Tape & Reel (TR)
718-2173-1-ND - Cut Tape (CT)
718-2173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D107M025C0060
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D107M025C0060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥11.30400¥113.04
50¥10.31280¥515.64
100¥8.44920¥844.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.74330¥3,371.65
1,000¥5.94992¥5,949.92
2,500¥5.55328¥13,883.20
5,000¥5.35493¥26,774.65
12,500¥5.05743¥63,217.88
Manufacturers Standard Package