10TPE150MPL | |
---|---|
DigiKey Part Number | 10-10TPE150MPLTR-ND - Tape & Reel (TR) 10-10TPE150MPLCT-ND - Cut Tape (CT) 10-10TPE150MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE150MPL |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE150MPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥23.36400 | ¥233.64 |
50 | ¥21.10500 | ¥1,055.25 |
100 | ¥18.16030 | ¥1,816.03 |
500 | ¥14.23364 | ¥7,116.82 |
1,000 | ¥13.25204 | ¥13,252.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.76122 | ¥31,903.05 |
5,000 | ¥12.51583 | ¥62,579.15 |