T520B107M006ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 18,083
Unit Price: ¥9.93000
Datasheet

Direct


Vishay Sprague
In Stock: 2,228
Unit Price: ¥6.73000
Datasheet

Similar


Vishay Sprague
In Stock: 27
Unit Price: ¥6.73000
Datasheet

T520B107M006ATE025

DigiKey Part Number
399-10327-2-ND - Tape & Reel (TR)
399-10327-1-ND - Cut Tape (CT)
399-10327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M006ATE025
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥6.78100¥67.81
50¥6.18700¥309.35
100¥5.06870¥506.87
500¥4.04562¥2,022.81
1,000¥3.56962¥3,569.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.33171¥6,663.42
4,000¥3.21270¥12,850.80
10,000¥3.09371¥30,937.10
14,000¥3.03422¥42,479.08
Manufacturers Standard Package