TCSOPL1A226M8R | |
---|---|
DigiKey Part Number | 478-TCSOPL1A226M8RTR-ND - Tape & Reel (TR) 478-TCSOPL1A226M8RCT-ND - Cut Tape (CT) 478-TCSOPL1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPL1A226M8R |
Description | CAP TANT POLY 22UF 10V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.67500 | ¥66.75 |
50 | ¥6.09000 | ¥304.50 |
100 | ¥4.98910 | ¥498.91 |
500 | ¥3.98192 | ¥1,990.96 |
1,000 | ¥3.51347 | ¥3,513.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47433 | ¥7,422.99 |
6,000 | ¥2.34636 | ¥14,078.16 |
9,000 | ¥2.26103 | ¥20,349.27 |
15,000 | ¥2.22349 | ¥33,352.35 |
30,000 | ¥2.17571 | ¥65,271.30 |