MS087-10F | |
---|---|
DigiKey Part Number | 2333-MS087-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10F |
Description | RF SHIELD 0.248"X0.343" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.248" (6.30mm) X 0.343" (8.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Width - Overall | 0.248" (6.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
77 | ¥8.65468 | ¥666.41 |
154 | ¥7.10955 | ¥1,094.87 |
231 | ¥6.64567 | ¥1,535.15 |
462 | ¥5.87301 | ¥2,713.33 |
1,001 | ¥4.63660 | ¥4,641.24 |
2,464 | ¥4.32744 | ¥10,662.81 |
4,928 | ¥4.11108 | ¥20,259.40 |